
The AD8350AR20Z-REEL7 is a single-ended operational amplifier from Analog Devices. It features a common mode rejection ratio of 52dB and an input bias current of 15uA. The device has an input offset voltage of 1mV and an input resistance of 200R. It operates over a temperature range of -40°C to 85°C and can dissipate up to 400mW of power. The AD8350AR20Z-REEL7 is available in a surface mount SOIC N package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Voltage Gain | 21dB |
| RoHS | Not Compliant |
