Analog Devices AD8367ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 27uA |
| Input Resistance | 225R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Gain | 45dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8367ARUZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.