Variable gain amplifier provides analog linear-in-dB gain control for IF AGC amplifiers, gain trimming, cellular base stations, point-to-point radio links, and RF instrumentation. The device operates from a 4.5 V to 5.5 V single supply and supports a 50 ohm RF input and output environment with 800 MHz typical 3 dB bandwidth. It provides a 34 dB gain span from -12 dB to +22 dB with 37.5 dB/V gain scaling and an integrated rms detector. The 24-lead LFCSP package is specified for -40°C to +85°C operation and is described as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Linear-in-dB variable gain amplifier with AGC detector |
| 3 dB Bandwidth | 800 typMHz |
| Gain Span | 34dB |
| Gain Scaling | 37.5 typdB/V |
| Maximum Gain | 22 typdB |
| Minimum Gain | -12 typdB |
| Gain Control Voltage Range | 0 to 1V |
| Gain Step Response | 100 typns |
| AC Input Impedance | 50 typohm |
| AC Output Impedance | 50 typohm |
| Maximum Input | 3 typVp |
| Maximum Output | 2 typVp |
| Noise Figure at 140 MHz | 9.5 typdB |
| Output IP3 at 140 MHz | 33 typdBm |
| Output P1dB at 140 MHz | 16 typdBm |
| Supply Voltage | 4.5 to 5.5V |
| Total Supply Current | 60 typmA |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8368
RF detector circuit using the ADL5902 and AD8368 to achieve a 95 dB dynamic range for power measurement in wireless base stations and QAM systems.