
Single-supply TTL/CMOS comparator featuring rail-to-rail operation, low power consumption, and a wide 2.5 V to 5.5 V supply range. Achieves a fast 40ns propagation delay and 50mA output current. Offers 80dB voltage gain, 50dB CMRR, and 50dB PSRR. Housed in a compact 3.2mm x 3.2mm x 0.95mm MSOP package for surface mounting.
Analog Devices AD8469WBRMZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 100uV |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 7mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 40ns |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8469WBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
