
Quad 7 ns single supply comparator featuring four independent comparator elements. Offers an 8ns response time and 9.8ns propagation delay, with a 69.54dB voltage gain. Operates from a single supply of 5V, with a dual supply range of ±5V to ±17V. Provides 40mA output current per channel with TTL output type. Specifications include 85dB CMRR and 80dB PSRR, with a 4µA input bias current.
Analog Devices AD8564ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Input Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8564ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
