A single CMOS operational amplifier provides rail-to-rail input and output operation from a 2.7 V to 5.5 V single supply. The amplifier combines low offset voltage, low input bias current, 8 nV/√Hz voltage noise, 10 MHz bandwidth, and 5 V/µs slew rate. It is unity-gain stable and specified for operation across the −40 °C to +125 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 1 |
| Amplifier type | CMOS operational amplifier |
| Input/output type | Rail-to-rail input and output |
| Minimum supply voltage | 2.7V |
| Maximum supply voltage | 5.5V |
| Gain bandwidth product | 10MHz |
| Slew rate | 5V/µs |
| Input offset voltage, maximum | 65µV |
| Input bias current, maximum | 1pA |
| Input voltage noise density | 8nV/√Hz |
| Stability | Unity-gain stable |
| Minimum operating temperature | -40°C |
| Maximum operating temperature | 125°C |
Download the complete datasheet for Analog Devices AD8605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8605
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.