Quad CMOS operational amplifier provides rail-to-rail input and output operation from a 2.7 V to 5.5 V single supply. The device offers low offset voltage, very low input bias current, 10 MHz bandwidth, and 5 V/µs slew rate for precision low-voltage signal conditioning. It operates over the -40 °C to +125 °C temperature range and is supplied in a 14-lead MSOP surface-mount package. The Z suffix indicates a lead-free, RoHS-compliant package, and the R7 suffix indicates 7-inch tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8608ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 4 |
| Amplifier type | CMOS precision operational amplifier |
| Input/output type | Rail-to-rail input and output |
| Supply voltage | 2.7 to 5.5V |
| Gain bandwidth product | 10MHz |
| Slew rate | 5V/µs |
| Input offset voltage | 65 maxµV |
| Input bias current | 1 maxpA |
| Input voltage noise density | 8nV/√Hz |
| Supply current per amplifier | 1.2 typmA |
| Operating temperature range | -40 to +125°C |
| Package | 14-lead MSOP |
| Mounting type | Surface mount |
| Packaging suffix | R7, 7-inch tape and reel |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Analog Devices AD8608ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8608ARMZ-R7
Evaluation board user guide for the AD5339 12-bit dual-channel DAC, featuring PC control via the SDP-B controller board and various on-board voltage reference options.