Zero-drift operational amplifier provides rail-to-rail input and output operation from a 2.7 V to 5 V single supply. The single-amplifier device has very low offset voltage, low offset drift, and low low-frequency noise for precision signal conditioning. It supports a 2.5 MHz gain bandwidth product and 1 V/µs slew rate while drawing microampere-level supply current. The operating temperature range extends from -40 °C to +125 °C, with package options in small surface-mount formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifiers per package | 1 |
| Supply voltage range | 2.7 to 5V |
| Input offset voltage | 1 maxµV |
| Input offset voltage drift | 0.005 typµV/°C |
| Input bias current | 100 maxpA |
| Gain bandwidth product | 2.5MHz |
| Slew rate | 1V/µs |
| Low-frequency noise | 0.5 typ, 0.1 Hz to 10 HzµV p-p |
| Supply current per amplifier | 850 maxµA |
| Common-mode rejection ratio | 135 typdB |
| Power supply rejection ratio | 135 typdB |
| Open-loop gain | 130 typdB |
| Input/output type | Rail-to-rail input and output |
| Operating temperature range | -40 to 125°C |
Download the complete datasheet for Analog Devices AD8628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8628
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.