
Single-supply, Rail-to-Rail Input/Output (RRIO) operational amplifier featuring 1.35V to 5V operating voltage range. Delivers 2.5MHz bandwidth, 1µV input offset voltage, and 30pA input bias current. Offers 145dB voltage gain, 130dB PSRR, and 140dB CMRR. Compact TSOT package with dimensions of 3mm x 1.7mm x 1.3mm. Ideal for applications requiring high precision and low power consumption.
Analog Devices AD8628AUJZ-R2 technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.3mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1uV |
| Length | 3mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
