
Single-supply, Rail-to-Rail input/output operational amplifier featuring 5µV input offset voltage and 30pA input bias current. Achieves 140dB common mode rejection ratio and 130dB power supply rejection ratio. Offers a 2.5MHz gain bandwidth product and 1V/µs slew rate. Operates from a 2.7V to 5V supply, with a maximum dual supply voltage of 2.5V. Packaged in TSOT with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD8628AUJZ-REEL technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
