Rail-to-rail dual operational amplifier operates from a 2.7 V to 5.5 V single supply. The device provides 24 MHz gain bandwidth, 11 V/µs slew rate, low 2.5 mV maximum offset voltage, and 8 nV/√Hz voltage noise density. It supports rail-to-rail input and output operation, 1 pA typical input bias current, and short-circuit output current up to ±120 mA. The amplifier is unity-gain stable and qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 2 |
| Supply voltage | 2.7 to 5.5V |
| Input/output type | Rail-to-rail |
| Offset voltage | 2.5 maxmV |
| Offset voltage drift | 7.5 max at 5 VµV/°C |
| Input bias current | 1 typ at 5 VpA |
| Input voltage range | 0 to VSYV |
| Common-mode rejection ratio | 67 min, 84 typ at 5 VdB |
| Large signal voltage gain | 104 min, 116 typ at 5 VdB |
| Gain bandwidth product | 24MHz |
| Slew rate | 11V/µs |
| Supply current per amplifier | 1.5 typ, 2.0 max at 5 VmA |
| Short-circuit output current | ±120 at 5 VmA |
| Voltage noise density | 8 at 1 kHznV/√Hz |
| Phase margin | 74 typ at 5 Vdegrees |
| Operating temperature range | -40 to +125°C |
Download the complete datasheet for Analog Devices AD8646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8646
Low-cost analog-to-analog isolator circuit offering 2500V rms isolation with 0.05% linearity using the AD7400A modulator and ADuM5000 isoPower DC-to-DC converter.