
The AD8665ARJZ is a dual supply operational amplifier from Analog Devices. It features a gain bandwidth product of 4MHz and a slew rate of 3.5V/µs. The device is packaged in a SOT-23 surface mount package, measuring 1.15mm in height, 2.9mm in length, and 1.6mm in width. The AD8665ARJZ operates over a temperature range of -40°C to 125°C and is powered by a dual supply voltage of 5V, with an operating supply voltage of up to 15V.
Analog Devices AD8665ARJZ technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Slew Rate | 3.5V/µs |
| Voltage Gain | 103.23dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8665ARJZ to view detailed technical specifications.
No datasheet is available for this part.