
Quad, 12-bit Analog-to-Digital Converter (ADC) with a serial SPI interface, offering selectable sampling rates up to 250 MSPS. Features a 1.8V operating supply voltage, 64.5dB Signal-to-Noise Ratio (SNR), and low Integral Nonlinearity (INL) of 1.3 LSB and Differential Nonlinearity (DNL) of 0.6 LSB. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 1.526W. Contact plating is Tin, Matte, and it is RoHS compliant.
Analog Devices AD9239BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.526W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 725mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.526W |
| Power Dissipation | 1.526W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9239BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
