
Digitally Programmable Delay Generator 20-Pin PLCC T/R
Analog Devices AD9501JP-REEL technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
