The AD9721TQ/883B is a 10-bit dual D/A converter with a nominal supply voltage of 5V and a maximum supply current of 300uA. It operates over a temperature range of -55°C to 125°C and is packaged in a 28-pin CERDIP. The device is compliant with military temperature grade and has a JEDEC package code of R-GDIP-T28.
Analog Devices AD9721TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9721TQ/883B to view detailed technical specifications.
No datasheet is available for this part.