Quadrature direct digital synthesizer integrates a high speed numerically controlled oscillator with dual 12-bit D/A converters. The device supports a 300 MSPS system clock and uses a 48-bit frequency tuning word for fine frequency resolution. Programmable features include 14-bit phase offset control, 12-bit amplitude scaling, FSK, BPSK, chirp, and shaped-keying operation. The device operates from a 3.3 V supply and includes a programmable reference clock multiplier and inverse sinc filter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Quadrature complete direct digital synthesizer |
| Maximum system clock rate | 300MSPS |
| Frequency tuning word width | 48bit |
| Frequency resolution at 300 MHz clock | 0.000001Hz |
| DAC resolution | 12bit |
| Number of DACs | 2 |
| Phase offset resolution | 14bit |
| Amplitude scale factor resolution | 12bit |
| Supply voltage | 3.3V |
| Reference clock multiplier range | 4x to 20x |
| Modulation modes | FSK, BPSK, chirp, amplitude modulation |
| Digital interface | Serial or 8-bit parallel programming interface |
| Integrated filter | Inverse sinc filter |
| Integrated comparator | High speed comparator |
Download the complete datasheet for Analog Devices AD9854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9854
Technical instructions for synchronizing multiple AD9852 and AD9854 DDS ICs to achieve precise phase relationships between sinusoidal or square wave output signals.