Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin LFCSP EP
Analog Devices AD9956XCPZ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.