The AD9985A/PCBZ is a high-speed analog-to-digital converter with a -3db bandwidth of 300MHz and a resolution of 8 bits. It operates at a sampling rate of 140MS/s and is packaged in a leaded LQFP package. The device is designed to operate over a temperature range of -40°C to 85°C and requires a 3.3V operating supply voltage. It is available as part of an evaluation kit.
Analog Devices AD9985A/PCBZ technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution | 8b |
| Sampling Rate | 140MS/s |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985A/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.