
RF/Microwave Splitter/Combiner, 54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
Analog Devices ADA4302-4ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 4mm |
| Mount | Surface Mount |
| Nominal Supply Current | 215mA |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4302-4ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
