Active Splitter 1-IN 4-OUT 54MHz to 865MHz 5dB 20-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4302-4ACPZ-RL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4302-4ACPZ-RL2 technical specifications.
| Input Type | SINGLE-ENDED |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4302-4ACPZ-RL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.