
RF/Microwave Splitter/Combiner, 54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
Sign in to ask questions about the Analog Devices ADA4302-4ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4302-4ACPZ-RL7 technical specifications.
| Frequency | 865MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 215mA |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4302-4ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
