
Surface mount 1-in, 2-out RF splitter operating from 54 MHz to 865 MHz. Features a 3dB gain, 4.4dB noise figure, and a -3dB bandwidth of 1.7GHz. Designed for single-ended input and housed in a 12-pin LFCSP EP package with tin, matte contact plating. Operates with a 5V supply voltage (4.5V to 5.5V range) and consumes 78mA. Suitable for applications within a -40°C to 85°C temperature range.
Analog Devices ADA4303-2ACPZ-R7 technical specifications.
| -3db Bandwidth | 1.7GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 3dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4303-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
