
Analog Devices ADA4303-2ACPZ-RL technical specifications.
| -3db Bandwidth | 1.7GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 3dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4303-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
