
The ADA4304-2ACPZ-R2 is a single-ended combiner with a bandwidth of 1.6GHz and a gain of 2.8dB. It is packaged in a lead-free LFCSP-16 and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a nominal supply current of 88mA. It operates over a frequency range of 54 MHz to 865 MHz and is suitable for use in RF and wireless applications.
Analog Devices ADA4304-2ACPZ-R2 technical specifications.
| Bandwidth | 1.6GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Gain | 2.8dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 88mA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 865MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-2ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
