
1-IN 2-OUT RF splitter operating from 54MHz to 865MHz. Features a low noise amplifier with a 4.6dB noise figure and 2.8dB gain. This surface mount component utilizes a 16-pin LFCSP EP package with tin, matte contact plating. It operates with a 5V supply voltage and is RoHS compliant.
Analog Devices ADA4304-2ACPZ-R7 technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | LOW NOISE |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Gain | 2.8dB |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 865MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.6dB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
