
The ADA4304-3ACPZ-R2 is a single-ended RF amplifier with a bandwidth of 1.6GHz and a gain of 3.3dB. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LFCSP-16. The amplifier is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It draws an operating supply current of 92mA at 5V and has a test frequency of 865MHz.
Analog Devices ADA4304-3ACPZ-R2 technical specifications.
| Bandwidth | 1.6GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 3.3dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 865MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-3ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
