
1-input, 3-output RF splitter operating from 54 MHz to 865 MHz. Features a 2.4 GHz bandwidth, 4.8 dB insertion loss, and 3.3 dB gain. This surface mount component is housed in an LFCSP EP package with tin-matte plating. It operates with a 5V supply voltage, drawing 92mA, and offers a noise figure of 4 dB. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4304-3ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2.4GHz |
| Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 3.3dB |
| Height | 800um |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-3ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
