
1:4 Single-Ended Active RF Splitter, operating from 54 MHz to 865 MHz with a 2.4 GHz bandwidth. Features 2.9 dB gain at 865 MHz, a 5V operating supply voltage, and a maximum supply voltage of 5.25V. This surface mount component, housed in an LFCSP EP package with tin, matte contact plating, offers 1 input and 4 outputs. Maximum power dissipation is 551mW, with an operating supply current of 92mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4304-4ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 2.9dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 551mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 865MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-4ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
