
Four-way RF splitter operating from 54 MHz to 865 MHz. Features a 2.4 GHz bandwidth and 2.9 dB gain at 865 MHz. This surface mount component offers a 4 dB noise figure and operates with a 5V supply voltage. Packaged in LFCSP EP with 16 pins, it is supplied on tape and reel.
Analog Devices ADA4304-4ACPZ-R7 technical specifications.
| -3db Bandwidth | 2.4GHz |
| Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Frequency | 865MHz |
| Gain | 2.9dB |
| Height | 800um |
| Lead Free | Contains Lead |
| Max Frequency | 865MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 865MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-4ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
