Active RF Splitter, 1:4 single-ended configuration, operating from 54 MHz to 865 MHz with a -3dB bandwidth of 2.4GHz. Features 2.9dB gain and a 4dB noise figure. Designed for surface mount installation in an LFCSP EP package with tin, matte contact plating. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 92mA. Suitable for applications requiring low-cost RF signal division.
Analog Devices ADA4304-4ACPZ-RL technical specifications.
| -3db Bandwidth | 2.4GHz |
| Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 2.9dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 865MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-4ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.