
High-performance operational amplifier featuring rail-to-rail output, 105 MHz bandwidth, and 250 V/µs slew rate. Offers low noise and low power consumption with a maximum input offset voltage of 125 µV and an offset drift of 0.2 µV/°C. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. This 6-terminal integrated circuit utilizes a 6-lead JEDEC package (R-PDSO-G6) with dimensions of 1.6 mm width and 2.9 mm length. Supports dual supply operation with nominal voltages of ±5V and a maximum supply voltage of 5.5V.
Analog Devices ADA4805-1ARJZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-1ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.