Dual, low power, rail-to-rail operational amplifier featuring 105 MHz bandwidth and 250 V/µs slew rate. Offers exceptional precision with a maximum input offset voltage of 125 µV and a low offset drift of 0.2 µV/°C. Designed for automotive applications with an operating temperature range of -40°C to 125°C. This 8-terminal device, packaged in S-PDSO-G8, supports supply voltages from ±5 V nominal up to ±5.5 V limits.
Analog Devices ADA4805-2ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.