
The ADA4950-1YCP-EBZ is a differential amplifier with a -3db bandwidth of 750MHz. It operates within a temperature range of -40°C to 105°C and requires a supply voltage of 11V. The amplifier's nominal supply current is 9.5mA. The device is packaged in a box and is not Reach SVHC compliant. It is an evaluation kit and contains lead.
Analog Devices ADA4950-1YCP-EBZ technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 9.5mA |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 11V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-1YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
