A 1-to-4 Wilkinson RF splitter combiner distributes microwave signals from one input to four matched outputs or combines four inputs into one output. The device operates from 17 GHz to 32 GHz with typical excess insertion loss down to −1.7 dB from 22 GHz to 27 GHz. It provides matched output phase and amplitude for low-skew signal distribution in phased-array and microwave systems. The package is a compact 20-ball wafer-level chip-scale package measuring 2.460 mm by 2.460 mm by 0.500 mm. The operating temperature range is −40°C to +85°C, and the Z suffix denotes RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Function | 4-way RF splitter combiner |
| Topology | 1-to-4 Wilkinson power splitter |
| Frequency Range | 17 to 32GHz |
| Insertion Loss, 17 GHz to 22 GHz | −1.5 typical, excess of 6.0 dBdB |
| Insertion Loss, 22 GHz to 27 GHz | −1.7 typical, excess of 6.0 dBdB |
| Insertion Loss, 27 GHz to 32 GHz | −2.5 typical, excess of 6.0 dBdB |
| Insertion Loss Flatness, 22 GHz to 27 GHz | 0.5 typicaldB |
| Insertion Loss Mismatch, 22 GHz to 27 GHz | 0.3 typicaldB |
| Insertion Phase Mismatch, 22 GHz to 27 GHz | 10 typicalDegrees |
| Return Loss S1, 22 GHz to 27 GHz | −17 typicaldB |
| Output Return Loss, 22 GHz to 27 GHz | −18 typicaldB |
| Maximum Input Power, Any Port | 24dBm |
| Maximum Total Power, S1 Port | 30dBm |
| Operating Temperature Range | −40 to +85°C |
| Storage Temperature Range | −40 to +150°C |
| Package Dimensions | 2.460 x 2.460 x 0.500mm |
| ESD Rating, HBM | 1000V |
| RoHS | Compliant |