SigmaDSP digital audio processor provides a 32-bit DSP core running up to 294.912 MHz for automotive and audio signal processing. The device supports 48-channel, 32-bit digital audio input and output at sample rates up to 192 kHz through configurable serial ports. It integrates eight stereo asynchronous sample rate converters, S/PDIF input and output, four PDM microphone inputs, a 10-bit auxiliary ADC, and I2C/SPI control interfaces. Operation uses a 1.2 V digital core with 3.3 V analog and PLL supplies and a 1.71 V to 3.63 V I/O supply. The automotive-qualified ordering option operates from -40°C to +105°C in a 72-lead 10 mm × 10 mm LFCSP_VQ package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DSP Core Architecture | 32-bit SigmaDSP |
| DSP Core Frequency | 294.912 maxMHz |
| Instructions per Sample at 48 kHz | 6144 maxinstructions/sample |
| Data Memory | 40kWords |
| Program Memory | 8kWords |
| Digital Audio I/O Channels | 48 input, 48 outputchannels |
| Digital Audio Word Length | 32bit |
| Digital Audio Sample Rate | 192 maxkHz |
| Serial Input Ports | 4ports |
| Serial Output Ports | 4ports |
| ASRC Channels | 16channels |
| ASRC Dynamic Range | 139 typicaldB |
| PDM Microphone Inputs | 4channels |
| Auxiliary ADC Resolution | 10bit |
| Auxiliary ADC Channels | 6channels |
| Multipurpose Pins | 14pins |
| Analog Supply Voltage | 2.97 to 3.63V |
| Digital Core Supply Voltage | 1.14 to 1.26V |
| I/O Supply Voltage | 1.71 to 3.63V |
| Master Clock Input Frequency | 2.375 to 36MHz |
| Operating Temperature Range | -40 to +105°C |
| Package | 72-lead 10 mm × 10 mm LFCSP_VQ, CP-72-6 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADAU1452
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.