Low-power stereo audio codec integrates 24-bit ADC and DAC channels with a programmable SigmaDSP audio processor. The codec supports audio sample rates from 8 kHz to 96 kHz and includes an integrated PLL for flexible clocking. Digital control is provided through I2C or SPI, and serial audio data is supported through common formats including I2S and TDM. The device operates from low-voltage analog, digital, and I/O supplies and is specified for industrial temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1761 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Audio ADC resolution | 24bit |
| Audio DAC resolution | 24bit |
| Maximum sample rate | 96kHz |
| Minimum sample rate | 8kHz |
| ADC channels | 2 |
| DAC channels | 2 |
| Digital signal processor | SigmaDSP |
| Control interface | I2C or SPI |
| Audio interface formats | I2S and TDM |
| Clocking | Integrated PLL |
| Operating temperature range | -40 to 85°C |
| Package options | 32-lead LFCSP; 32-ball WLCSP |
Download the complete datasheet for Analog Devices ADAU1761 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADAU1761
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.