IC ADC 8BIT PAR 30MHZ 28-SSOP
Analog Devices ADC0804S030TS/C1,1 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 450000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.