The ADC0808S250HW/C1,5 is a 14-bit single channel analog-to-digital converter from Analog Devices. It features a sampling rate of 400ksps and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is designed for surface mount applications. It is a single-supply device with a maximum power dissipation of 125mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |