The ADC082S051CIMM/NOPB is a 16-bit dual analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 60S/s and features two channels. The device communicates via I2C and SPI interfaces. It is packaged in a DFN package and is designed for surface mount applications. The ADC082S051CIMM/NOPB operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 4mW.
Analog Devices ADC082S051CIMM/NOPB technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.