The ADC1112D125HN/C1:5 is a 14-bit dual analog-to-digital converter from Analog Devices. It operates at a sampling rate of 175,000 samples per second and features two channels. The device is packaged in a surface-mount SSOP package and is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 94.5 milliwatts.
Analog Devices ADC1112D125HN/C1:5 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 175000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.