Adc 11 Bit Dual 125MSPS 56HVQFN
Analog Devices ADC1113D125HN/C1:5 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 500000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.