The ADC1113S125HN/C1,5 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 600kS/s. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 90mW. It is designed for single-supply operation and supports both serial and parallel interfaces.
Analog Devices ADC1113S125HN/C1,5 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 600000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.