The ADC1206S040H/C1,51 is a 16-bit single-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 100kS/s and features a SPI interface. The device is packaged in an MSOP package and is designed to operate over a temperature range of -40°C to 85°C. With a maximum power dissipation of 26.4mW, this ADC is suitable for a variety of applications.
Analog Devices ADC1206S040H/C1,51 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.