IC Adc 12 Bit Par 40MHZ 44-QFP
Analog Devices ADC1206S040H/C1,55 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.