Single ADC 55Msps 12-bit Parallel 44-Pin PQFP T/R
Analog Devices ADC1206S055H/C1,51 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.