The ADC1206S055H/C1,55 is a 12-bit single-channel analog-to-digital converter from Analog Devices. It features a TFSOP package and operates over a temperature range of 0 to 70°C. The device is designed for surface mount applications and has a maximum power dissipation of 15mW. It supports a sampling rate of 400,000 samples per second and is powered by a single supply type.
Analog Devices ADC1206S055H/C1,55 technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.