The ADC1206S070H/C1,51 is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 220mW. The device is available in a surface mount SSOP package and is packaged on a tape and reel. It features a sampling rate of 3MSPS and supports dual supply operation.
Analog Devices ADC1206S070H/C1,51 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 3000000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.