IC Adc 12 Bit Par 70MHZ 44-QFP
Analog Devices ADC1206S070H/C1,55 technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.