IC ADC 12BIT PAR 80MHZ 48HTQFP
Analog Devices ADC1207S080HW/C2:5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.