IC Adc 12 Bit Spi 65MSPS 64VFQFN
Analog Devices ADC1212D065HN/C1,5 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.